



UBT1J101MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1J101MPD8TDCT-ND - Cut Tape (CT) UBT1J101MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1J101MPD8TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1J101MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 690 mA @ 100 kHz |
Part Status Active | Impedance 410 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.709" (18.00mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53000 € | 5,30 € |
| 50 | 0,40140 € | 20,07 € |
| 100 | 0,36060 € | 36,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29044 € | 145,22 € |
| 1.000 | 0,26832 € | 268,32 € |
| 1.500 | 0,25715 € | 385,72 € |
| 2.500 | 0,24469 € | 611,73 € |
| 3.500 | 0,23737 € | 830,79 € |
| 5.000 | 0,23030 € | 1.151,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

