UBT1H4R7MPD8TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 5.161
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 626
Unit Price: 0,24000 €
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBT1H4R7MPD8TA

DigiKey Part Number
493-UBT1H4R7MPD8TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1H4R7MPD8TA
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1H4R7MPD8TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
42.5 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
85 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.15 Ohms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBT1H4R7MPD8TDNichicon5.161493-UBT1H4R7MPD8TDCT-ND0,48000 €Direct
REH08114R7M050KKYOCERA AVX626478-REH08114R7M050KCT-ND0,24000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types