



UBT1H471MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT1H471MHD8TOCT-ND - Cut Tape (CT) UBT1H471MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1H471MHD8TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H471MHD8TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87100 € | 8,71 € |
| 50 | 0,67280 € | 33,64 € |
| 100 | 0,61000 € | 61,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50182 € | 250,91 € |
| 1.000 | 0,46776 € | 467,76 € |
| 1.500 | 0,45058 € | 675,87 € |
| 2.500 | 0,43142 € | 1.078,55 € |
| 3.500 | 0,42016 € | 1.470,56 € |
| 5.000 | 0,40929 € | 2.046,45 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

