



UBT1H470MPD8TA | |
|---|---|
DigiKey Part Number | 493-UBT1H470MPD8TACT-ND - Cut Tape (CT) UBT1H470MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1H470MPD8TA |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H470MPD8TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 440 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,28520 € | 14,26 € |
| 100 | 0,25490 € | 25,49 € |
| 500 | 0,20236 € | 101,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18580 € | 185,80 € |
| 2.000 | 0,17202 € | 344,04 € |
| 3.000 | 0,16507 € | 495,21 € |
| 5.000 | 0,15732 € | 786,60 € |
| 7.000 | 0,15276 € | 1.069,32 € |
| 10.000 | 0,14836 € | 1.483,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

