Parametric Equivalent
Parametric Equivalent




UBT1H3R3MPD1TA | |
|---|---|
DigiKey Part Number | UBT1H3R3MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1H3R3MPD1TA |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H3R3MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1H3R3MPD1TD | Nichicon | 83 | 493-13104-1-ND | 0,50000 € | Parametric Equivalent |
| REH08113R3M050K | KYOCERA AVX | 910 | 478-REH08113R3M050KCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15400 € | 154,00 € |
| Unit Price without VAT: | 0,15400 € |
|---|---|
| Unit Price with VAT: | 0,18326 € |



