



UBT1H331MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT1H331MHD8TOCT-ND - Cut Tape (CT) UBT1H331MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1H331MHD8TO |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H331MHD8TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86700 € | 8,67 € |
| 50 | 0,66920 € | 33,46 € |
| 100 | 0,60650 € | 60,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49862 € | 249,31 € |
| 1.000 | 0,46464 € | 464,64 € |
| 1.500 | 0,44749 € | 671,24 € |
| 2.500 | 0,42838 € | 1.070,95 € |
| 3.500 | 0,41715 € | 1.460,03 € |
| 5.000 | 0,40630 € | 2.031,50 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

