



UBT1H330MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1H330MPD8TDCT-ND - Cut Tape (CT) UBT1H330MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1H330MPD8TD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H330MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 450 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30840 € | 15,42 € |
| 100 | 0,27580 € | 27,58 € |
| 500 | 0,21966 € | 109,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20197 € | 201,97 € |
| 2.000 | 0,18726 € | 374,52 € |
| 3.000 | 0,17983 € | 539,49 € |
| 5.000 | 0,17155 € | 857,75 € |
| 7.000 | 0,16669 € | 1.166,83 € |
| 10.000 | 0,16198 € | 1.619,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

