



UBT1H220MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1H220MPD8TDCT-ND - Cut Tape (CT) UBT1H220MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1H220MPD8TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H220MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27000 € | 13,50 € |
| 100 | 0,24110 € | 24,11 € |
| 500 | 0,19102 € | 95,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17522 € | 175,22 € |
| 2.000 | 0,16207 € | 324,14 € |
| 3.000 | 0,15544 € | 466,32 € |
| 5.000 | 0,14804 € | 740,20 € |
| 7.000 | 0,14369 € | 1.005,83 € |
| 10.000 | 0,13949 € | 1.394,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

