



UBT1E221MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1E221MPD8TDCT-ND - Cut Tape (CT) UBT1E221MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1E221MPD8TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1E221MPD8TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 680 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,36260 € | 18,13 € |
| 100 | 0,32530 € | 32,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26110 € | 130,55 € |
| 1.000 | 0,24086 € | 240,86 € |
| 1.500 | 0,23064 € | 345,96 € |
| 2.500 | 0,21694 € | 542,35 € |
| 3.500 | 0,21255 € | 743,92 € |
| 5.000 | 0,20608 € | 1.030,40 € |
| 6.000 | 0,20300 € | 1.218,00 € |
| 12.000 | 0,19259 € | 2.311,08 € |
| 12.500 | 0,19203 € | 2.400,38 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

