



UBT1C102MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT1C102MHD8TOCT-ND - Cut Tape (CT) UBT1C102MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1C102MHD8TO |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1C102MHD8TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 998.3 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,89300 € | 8,93 € |
| 50 | 0,68980 € | 34,49 € |
| 100 | 0,62560 € | 62,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48520 € | 242,60 € |
| 1.000 | 0,45198 € | 451,98 € |
| 1.500 | 0,43521 € | 652,81 € |
| 2.500 | 0,41652 € | 1.041,30 € |
| 3.500 | 0,40553 € | 1.419,36 € |
| 5.000 | 0,39492 € | 1.974,60 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

