



UBT1A222MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT1A222MHD8TOCT-ND - Cut Tape (CT) UBT1A222MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1A222MHD8TO |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1A222MHD8TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.172 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,95900 € | 9,59 € |
| 50 | 0,74320 € | 37,16 € |
| 100 | 0,67490 € | 67,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55750 € | 278,75 € |
| 1.000 | 0,52054 € | 520,54 € |
| 1.500 | 0,50189 € | 752,83 € |
| 2.500 | 0,48110 € | 1.202,75 € |
| 3.500 | 0,46888 € | 1.641,08 € |
| 5.000 | 0,45707 € | 2.285,35 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

