
UBR2W500MND | |
|---|---|
DigiKey Part Number | UBR2W500MNDCT-ND - Cut Tape (CT) UBR2W500MNDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBR2W500MND |
Description | 450V 50F RADIAL 12.5MM AND HIGHE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,83700 € | 18,37 € |
| 50 | 1,46120 € | 73,06 € |
| 100 | 1,34280 € | 134,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13912 € | 569,56 € |
| 1.000 | 1,07508 € | 1.075,08 € |
| 1.500 | 1,04277 € | 1.564,15 € |
| 2.500 | 1,00678 € | 2.516,95 € |
| 3.500 | 0,98562 € | 3.449,67 € |
| 5.000 | 0,96520 € | 4.826,00 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

