100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBR2W101MND

DigiKey Part Number
UBR2W101MNDCT-ND - Cut Tape (CT)
UBR2W101MNDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBR2W101MND
Description
450V 100F RADIAL 18MM AND HIGHER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Ripple Current @ High Frequency
1.17 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,61000 €4,61 €
103,18500 €31,85 €
502,59200 €129,60 €
1002,40500 €240,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3002,17117 €651,35 €
6002,05535 €1.233,21 €
9001,99694 €1.797,25 €
1.5001,93186 €2.897,79 €
2.1001,89363 €3.976,62 €
3.0001,85669 €5.570,07 €
Manufacturers Standard Package
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €