



UBC1V331MNS1MS | |
|---|---|
DigiKey Part Number | 493-4474-2-ND - Tape & Reel (TR) 493-4474-1-ND - Cut Tape (CT) 493-4474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBC1V331MNS1MS |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBC1V331MNS1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 1000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL216099002E3 | Vishay Beyschlag/Draloric/BC Components | 750 | 4623PHCT-ND | 3,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,59600 € | 15,96 € |
| 50 | 1,26240 € | 63,12 € |
| 100 | 1,15700 € | 115,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,06930 € | 213,86 € |
| 400 | 0,99645 € | 398,58 € |
| 600 | 0,95968 € | 575,81 € |
| 1.000 | 0,91871 € | 918,71 € |
| 1.400 | 0,89463 € | 1.252,48 € |
| 2.000 | 0,87136 € | 1.742,72 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

