



UBC1E331MNS1MS | |
|---|---|
DigiKey Part Number | 493-4461-2-ND - Tape & Reel (TR) 493-4461-1-ND - Cut Tape (CT) 493-4461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBC1E331MNS1MS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBC1E331MNS1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 1000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBC1V331MNS1MS | Nichicon | 324 | 493-4474-1-ND | 2,38000 € | Upgrade |
| MAL216099002E3 | Vishay Beyschlag/Draloric/BC Components | 750 | 4623PHCT-ND | 3,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,58300 € | 15,83 € |
| 50 | 1,25240 € | 62,62 € |
| 100 | 1,14780 € | 114,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,06080 € | 212,16 € |
| 400 | 0,98855 € | 395,42 € |
| 600 | 0,95207 € | 571,24 € |
| 1.000 | 0,91142 € | 911,42 € |
| 1.400 | 0,88753 € | 1.242,54 € |
| 2.000 | 0,86444 € | 1.728,88 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

