1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBC1C102MNS1MS

DigiKey Part Number
493-4453-2-ND - Tape & Reel (TR)
493-4453-1-ND - Cut Tape (CT)
493-4453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UBC1C102MNS1MS
Description
CAP ALUM 1000UF 20% 16V SMD
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
UBC1C102MNS1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
569.5 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Lifetime @ Temp.
1000 Hrs @ 150°C
Mounting Type
Operating Temperature
-55°C ~ 150°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL216099503E3Vishay Beyschlag/Draloric/BC Components04631PHTR-ND1,83380 €Upgrade
In-Stock: 374
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,78000 €2,78 €
101,86300 €18,63 €
501,48280 €74,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,32880 €166,10 €
2501,23492 €308,73 €
3751,18755 €445,33 €
6251,13472 €709,20 €
8751,10368 €965,72 €
1.2501,07369 €1.342,11 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €