



UAS2G680MHD6 | |
|---|---|
DigiKey Part Number | 493-7492-ND |
Manufacturer | |
Manufacturer Product Number | UAS2G680MHD6 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAS2G680MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 576 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G680MHD3 | Nichicon | 296 | 493-17599-ND | 2,52000 € | Direct |
| 450BXW68MEFR18X25 | Rubycon | 219 | 1189-3211-ND | 3,61000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 2,91000 € | 29,10 € |
| 50 | 2,35880 € | 117,94 € |
| 300 | 1,96823 € | 590,47 € |
| 600 | 1,86070 € | 1.116,42 € |
| 1.200 | 1,77141 € | 2.125,69 € |
| 2.700 | 1,68602 € | 4.552,25 € |
| 5.100 | 1,63094 € | 8.317,79 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

