Parametric Equivalent




UAS2D151MHD6TN | |
|---|---|
DigiKey Part Number | UAS2D151MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UAS2D151MHD6TN |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAS2D151MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 736 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2D151MHD6 | Nichicon | 0 | 493-7017-ND | 339,00975 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,98240 € | 245,60 € |
| Unit Price without VAT: | 0,98240 € |
|---|---|
| Unit Price with VAT: | 1,16906 € |


