2.2 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

TVX2W2R2MCD

DigiKey Part Number
493-14854-ND
Manufacturer
Manufacturer Product Number
TVX2W2R2MCD
Description
CAP ALUM 2.2UF 20% 450V AXIAL TH
Customer Reference
Detailed Description
2.2 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
TVX2W2R2MCD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
31 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia x 0.906" L (10.00mm x 23.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.