



TVX2W220MCD | |
|---|---|
DigiKey Part Number | 493-13383-ND |
Manufacturer | |
Manufacturer Product Number | TVX2W220MCD |
Description | CAP ALUM 22UF 20% 450V AXIAL TH |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX2W220MCD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia x 1.319" L (16.00mm x 33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Axial, Can |

