



TVX2V470MCD | |
|---|---|
DigiKey Part Number | 493-13382-ND |
Manufacturer | |
Manufacturer Product Number | TVX2V470MCD |
Description | CAP ALUM 47UF 20% 350V AXIAL TH |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX2V470MCD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 416 mA @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia x 1.713" L (16.00mm x 43.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 350 V | Package / Case Axial, Can |

