



TVX2V2R2MAD | |
|---|---|
DigiKey Part Number | 493-14851-ND |
Manufacturer | |
Manufacturer Product Number | TVX2V2R2MAD |
Description | CAP ALUM 2.2UF 20% 350V AXIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX2V2R2MAD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 24 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 38.4 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia x 0.669" L (8.00mm x 17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 350 V | Package / Case Axial, Can |

