22 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

TVX2V220MCD

DigiKey Part Number
493-14450-ND
Manufacturer
Manufacturer Product Number
TVX2V220MCD
Description
CAP ALUM 22UF 20% 350V AXIAL TH
Customer Reference
Detailed Description
22 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
TVX2V220MCD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
224 mA @ 10 kHz
Capacitance
Size / Dimension
0.512" Dia x 1.319" L (13.00mm x 33.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
350 V
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.