Direct




TVX2G4R7MCD | |
|---|---|
DigiKey Part Number | 493-16287-ND |
Manufacturer | |
Manufacturer Product Number | TVX2G4R7MCD |
Description | CAP ALUM 4.7UF 20% 400V AXIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX2G4R7MCD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 46 mA @ 120 Hz | |
Ripple Current @ High Frequency | 73.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.906" L (10.00mm x 23.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |


