3.3 µF 400 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 400 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

TVX2G3R3MCD

DigiKey Part Number
493-16606-ND
Manufacturer
Manufacturer Product Number
TVX2G3R3MCD
Description
CAP ALUM 3.3UF 20% 400V AXIAL TH
Customer Reference
Detailed Description
3.3 µF 400 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
TVX2G3R3MCD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
60.8 mA @ 10 kHz
Capacitance
Size / Dimension
0.394" Dia x 0.906" L (10.00mm x 23.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
400 V
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.