



TVX2G100MCD | |
|---|---|
DigiKey Part Number | 493-14446-ND |
Manufacturer | |
Manufacturer Product Number | TVX2G100MCD |
Description | CAP ALUM 10UF 20% 400V AXIAL TH |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX2G100MCD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 136 mA @ 10 kHz |
Capacitance | Size / Dimension 0.512" Dia x 1.102" L (13.00mm x 28.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Axial, Can |

