Direct




TVX2F4R7MAD | |
|---|---|
DigiKey Part Number | TVX2F4R7MAD-ND |
Manufacturer | |
Manufacturer Product Number | TVX2F4R7MAD |
Description | CAP ALUM 4.7UF 20% 315V AXIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 315 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX2F4R7MAD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 72 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia x 0.827" L (8.00mm x 21.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 315 V | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475TTA350M | CORNELL DUBILIER KNOWLES | 4.638 | 1572-1146-ND | 3,24000 € | Direct |


