TVX2F2R2MAD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 4.639
Unit Price: 1,61000 €
Datasheet
2.2 µF 315 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 315 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

TVX2F2R2MAD

DigiKey Part Number
TVX2F2R2MAD-ND
Manufacturer
Manufacturer Product Number
TVX2F2R2MAD
Description
CAP ALUM 2.2UF 20% 315V AXIAL TH
Customer Reference
Detailed Description
2.2 µF 315 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
TVX2F2R2MAD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
43.2 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia x 0.669" L (8.00mm x 17.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
315 V
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
225TTA350MCORNELL DUBILIER KNOWLES4.6391572-1688-ND1,61000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes