Direct




TVX2D2R2MAD | |
|---|---|
DigiKey Part Number | 493-16601-ND |
Manufacturer | |
Manufacturer Product Number | TVX2D2R2MAD |
Description | CAP ALUM 2.2UF 20% 200V AXIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 200 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX2D2R2MAD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 36.8 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia x 0.669" L (6.30mm x 17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 225TTA250M | CORNELL DUBILIER KNOWLES | 1.838 | 1572-1381-ND | 1,49000 € | Direct |


