



TVX2C220MCD1LZ | |
|---|---|
DigiKey Part Number | TVX2C220MCD1LZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVX2C220MCD1LZ |
Description | CAP ALUM 22UF 20% 160V AXIAL TH |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 192 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia x 1.024" L (10.00mm x 26.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |

