TVX1V471MCD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 2.947
Unit Price: 1,83000 €
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

TVX1V471MCD

DigiKey Part Number
493-13379-ND
Manufacturer
Manufacturer Product Number
TVX1V471MCD
Description
CAP ALUM 470UF 20% 35V AXIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
TVX1V471MCD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
915 mA @ 10 kHz
Capacitance
Size / Dimension
0.394" Dia x 1.102" L (10.00mm x 28.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
477TTA035MCORNELL DUBILIER KNOWLES2.9471572-1496-ND1,83000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes