TVX1V331MCD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 386
Unit Price: 2,04000 €
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

TVX1V331MCD

DigiKey Part Number
493-14424-ND
Manufacturer
Manufacturer Product Number
TVX1V331MCD
Description
CAP ALUM 330UF 20% 35V AXIAL TH
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
TVX1V331MCD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
690 mA @ 10 kHz
Capacitance
Size / Dimension
0.394" Dia x 0.906" L (10.00mm x 23.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
337TTA050MCORNELL DUBILIER KNOWLES3861572-1126-ND2,04000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes