TVX1J331MCD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 122
Unit Price: 3,58000 €
Datasheet
330 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

TVX1J331MCD

DigiKey Part Number
493-14823-ND
Manufacturer
Manufacturer Product Number
TVX1J331MCD
Description
CAP ALUM 330UF 20% 63V AXIAL TH
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
TVX1J331MCD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
975 mA @ 10 kHz
Capacitance
Size / Dimension
0.512" Dia x 1.102" L (13.00mm x 28.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
63 V
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL202118331E3Vishay Beyschlag/Draloric/BC Components1224078PHBK-ND3,58000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes