Direct
Similar
Similar




TVX1J221MCD | |
|---|---|
DigiKey Part Number | 493-14416-ND |
Manufacturer | |
Manufacturer Product Number | TVX1J221MCD |
Description | CAP ALUM 220UF 20% 63V AXIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX1J221MCD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 720 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia x 1.102" L (10.00mm x 28.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227TTA063M | CORNELL DUBILIER KNOWLES | 1.591 | 1572-1708-ND | 1,83000 € | Direct |
| MAL202118221E3 | Vishay Beyschlag/Draloric/BC Components | 508 | 4077PHBK-ND | 3,48000 € | Similar |
| MAL202190512E3 | Vishay Beyschlag/Draloric/BC Components | 1.306 | 4076PHCT-ND | 3,63000 € | Similar |



