Direct
Similar




TVX1J100MAD | |
|---|---|
DigiKey Part Number | 493-14414-ND |
Manufacturer | |
Manufacturer Product Number | TVX1J100MAD |
Description | CAP ALUM 10UF 20% 63V AXIAL TH |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX1J100MAD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 110 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia x 0.512" L (5.00mm x 13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106TTA063M | CORNELL DUBILIER KNOWLES | 6.726 | 1572-1036-ND | 0,99000 € | Direct |
| MAL202138109E3 | Vishay Beyschlag/Draloric/BC Components | 1.500 | 4066PHCT-ND | 1,76000 € | Similar |



