



TVX1H330MAD | |
|---|---|
DigiKey Part Number | 493-16278-ND |
Manufacturer | |
Manufacturer Product Number | TVX1H330MAD |
Description | CAP ALUM 33UF 20% 50V AXIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX1H330MAD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 220 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia x 0.669" L (6.30mm x 17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Axial, Can |

