



TVX1H220MAD1LS | |
|---|---|
DigiKey Part Number | 493-14329-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVX1H220MAD1LS |
Description | CAP ALUM 22UF 20% 50V AXIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX1H220MAD1LS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 170 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia x 0.472" L (6.30mm x 12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |

