Direct




TVX1C471MAD1LS | |
|---|---|
DigiKey Part Number | 493-14318-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVX1C471MAD1LS |
Description | CAP ALUM 470UF 20% 16V AXIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX1C471MAD1LS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Capacitance | Size / Dimension 0.315" Dia x 0.787" L (8.00mm x 20.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 477TTA016M | CORNELL DUBILIER KNOWLES | 8.156 | 1572-1494-ND | 1,35000 € | Direct |


