Direct
Similar




TVX1C332MCD | |
|---|---|
DigiKey Part Number | 493-14813-ND |
Manufacturer | |
Manufacturer Product Number | TVX1C332MCD |
Description | CAP ALUM 3300UF 20% 16V AXIAL TH |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX1C332MCD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.863 A @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia x 1.319" L (16.00mm x 33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 338TTA016M | CORNELL DUBILIER KNOWLES | 2.177 | 1572-1446-ND | 2,80000 € | Direct |
| MAL202115332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4027PHBK-ND | 4,41000 € | Similar |



