Similar




TVX1C331MAD | |
|---|---|
DigiKey Part Number | 493-16277-ND |
Manufacturer | |
Manufacturer Product Number | TVX1C331MAD |
Description | CAP ALUM 330UF 20% 16V AXIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX1C331MAD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 480 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia x 0.669" L (8.00mm x 17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL202135331E3 | Vishay Beyschlag/Draloric/BC Components | 1.456 | 4020PHCT-ND | 2,44000 € | Similar |


