Similar




TVX1A331MAD | |
|---|---|
DigiKey Part Number | 493-14807-ND |
Manufacturer | |
Manufacturer Product Number | TVX1A331MAD |
Description | CAP ALUM 330UF 20% 10V AXIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX1A331MAD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia x 0.669" L (8.00mm x 17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL202134331E3 | Vishay Beyschlag/Draloric/BC Components | 1.166 | 4005PHCT-ND | 2,46000 € | Similar |


