



RWA1E680MEG | |
|---|---|
DigiKey Part Number | 493-13842-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWA1E680MEG |
Description | CAP ALUM POLY 68UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 60mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RWA1E680MEG Models |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Manufacturer Nichicon | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.177" (4.50mm) |
Capacitance 68 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 25 V |

