



RSS1E100MCN1GS | |
|---|---|
DigiKey Part Number | 493-6666-2-ND - Tape & Reel (TR) 493-6666-1-ND - Cut Tape (CT) 493-6666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSS1E100MCN1GS |
Description | CAP ALUM POLY 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSS1E100MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVH-25V100MF60E-R2 | Elna America | 790 | 604-1187-1-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,67180 € | 33,59 € |
| 100 | 0,60900 € | 60,90 € |
| 500 | 0,50104 € | 250,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46702 € | 467,02 € |
| 2.000 | 0,43877 € | 877,54 € |
| 3.000 | 0,42451 € | 1.273,53 € |
| 5.000 | 0,40862 € | 2.043,10 € |
| 7.000 | 0,39929 € | 2.795,03 € |
| 10.000 | 0,39027 € | 3.902,70 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

