



RSS1E100MCN1GS | |
|---|---|
DigiKey Part Number | 493-6666-2-ND - Tape & Reel (TR) 493-6666-1-ND - Cut Tape (CT) 493-6666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSS1E100MCN1GS |
Description | CAP ALUM POLY 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSS1E100MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,88100 € | 8,81 € |
| 50 | 0,68020 € | 34,01 € |
| 100 | 0,61670 € | 61,67 € |
| 500 | 0,50734 € | 253,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47290 € | 472,90 € |
| 2.000 | 0,44429 € | 888,58 € |
| 3.000 | 0,42985 € | 1.289,55 € |
| 5.000 | 0,41377 € | 2.068,85 € |
| 7.000 | 0,40431 € | 2.830,17 € |
| 10.000 | 0,39518 € | 3.951,80 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

