



RSA1C101MCN1GS | |
|---|---|
DigiKey Part Number | 493-14280-2-ND - Tape & Reel (TR) 493-14280-1-ND - Cut Tape (CT) 493-14280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA1C101MCN1GS |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSA1C101MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,57580 € | 28,79 € |
| 100 | 0,52060 € | 52,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,39984 € | 359,86 € |
| 1.800 | 0,37426 € | 673,67 € |
| 2.700 | 0,36135 € | 975,64 € |
| 4.500 | 0,34696 € | 1.561,32 € |
| 6.300 | 0,33851 € | 2.132,61 € |
| 9.000 | 0,33034 € | 2.973,06 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |



