
RSA0E821MCN1GS | |
|---|---|
DigiKey Part Number | RSA0E821MCN1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSA0E821MCN1GS |
Description | CAP ALUM POLY 820UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 820 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,65293 € | 587,64 € |
| Unit Price without VAT: | 0,65293 € |
|---|---|
| Unit Price with VAT: | 0,77699 € |

