



RS80J331MDN1JT | |
|---|---|
DigiKey Part Number | 493-4038-1-ND - Cut Tape (CT) 493-4038-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS80J331MDN1JT |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS80J331MDN1JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,37400 € | 18,70 € |
| 100 | 0,33580 € | 33,58 € |
| 500 | 0,26990 € | 134,95 € |
| 1.000 | 0,24913 € | 249,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23186 € | 463,72 € |
| 4.000 | 0,21750 € | 870,00 € |
| 6.000 | 0,21012 € | 1.260,72 € |
| 10.000 | 0,20028 € | 2.002,80 € |
| 14.000 | 0,19745 € | 2.764,30 € |
| 20.000 | 0,19287 € | 3.857,40 € |
| 24.000 | 0,19069 € | 4.576,56 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


