



RS80G561MDNASQJT | |
|---|---|
DigiKey Part Number | 493-4037-1-ND - Cut Tape (CT) 493-4037-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS80G561MDNASQJT |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS80G561MDNASQJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,48580 € | 24,29 € |
| 100 | 0,43810 € | 43,81 € |
| 500 | 0,35592 € | 177,96 € |
| 1.000 | 0,33004 € | 330,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30852 € | 617,04 € |
| 4.000 | 0,29066 € | 1.162,64 € |
| 6.000 | 0,28164 € | 1.689,84 € |
| 10.000 | 0,27160 € | 2.716,00 € |
| 14.000 | 0,26570 € | 3.719,80 € |
| 20.000 | 0,25999 € | 5.199,80 € |
| 24.000 | 0,25777 € | 6.186,48 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

