



RS80G561MDN1JT | |
|---|---|
DigiKey Part Number | 493-4036-1-ND - Cut Tape (CT) 493-4036-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS80G561MDN1JT |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS80G561MDN1JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,37820 € | 18,91 € |
| 100 | 0,33950 € | 33,95 € |
| 500 | 0,27304 € | 136,52 € |
| 1.000 | 0,25205 € | 252,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23463 € | 469,26 € |
| 4.000 | 0,22014 € | 880,56 € |
| 6.000 | 0,21235 € | 1.274,10 € |
| 10.000 | 0,20295 € | 2.029,50 € |
| 14.000 | 0,19990 € | 2.798,60 € |
| 20.000 | 0,19528 € | 3.905,60 € |
| 24.000 | 0,19308 € | 4.633,92 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

