



RS80E821MDN1JT | |
|---|---|
DigiKey Part Number | 493-4034-1-ND - Cut Tape (CT) 493-4034-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS80E821MDN1JT |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS80E821MDN1JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,39140 € | 19,57 € |
| 100 | 0,35470 € | 35,47 € |
| 500 | 0,28574 € | 142,87 € |
| 1.000 | 0,26399 € | 263,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24592 € | 491,84 € |
| 4.000 | 0,23090 € | 923,60 € |
| 6.000 | 0,22307 € | 1.338,42 € |
| 10.000 | 0,21275 € | 2.127,50 € |
| 14.000 | 0,20992 € | 2.938,88 € |
| 20.000 | 0,20512 € | 4.102,40 € |
| 24.000 | 0,20284 € | 4.868,16 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


